
Highlights & Details
Kärcher Multi-purpose vacuum WD 5
- Removable filter cassette with Pleated panel filter
- Filter cleaning by pressing a button
- Newly developed accessories for best cleaning results
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Semi-automatic filter cleaning
- Operating voltage
230 V
- Power consumption (P1)
1100 W
- Power socket
No
- Material (container)
Plastic
- Collector
25 l
- Max. cable length
5 m
- Length
418 mm
- Width
382 mm
- Height
652 mm
- Dim
(L x W x H) 418 x 382 x 652 mm
- Weight
8.20 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1676259 Kärcher Home & Garden WD 5 1.348-191.0 Wet/dry vacuum cleaner 1100 W 25 l Semi-automatic filter cleaning
User & Safety Instructions
User & Safety Instructions 1676259 Kärcher Home & Garden WD 5 1.348-191.0 Wet/dry vacuum cleaner 1100 W 25 l Semi-automatic filter cleaning
Conformity certificate
Conformity certificate 1676259 Kärcher Home & Garden WD 5 1.348-191.0 Wet/dry vacuum cleaner 1100 W 25 l Semi-automatic filter cleaning
Conformity certificate 1676259 Kärcher Home & Garden WD 5 1.348-191.0 Wet/dry vacuum cleaner 1100 W 25 l Semi-automatic filter cleaning
Warranty Terms
Warranty Terms 1676259 Kärcher Home & Garden WD 5 1.348-191.0 Wet/dry vacuum cleaner 1100 W 25 l Semi-automatic filter cleaning
Description
This text is machine translated.
Features
- Removable handle with electrostatic protection
- Blowing function
- Parking position
- Accessories storage on the device
- Shock-proof round protection
- Comfortable 3-in-1 carrying handle
- Rotary switch (On/Off)
- Storage compartment for small parts.
Scope of delivery
- Multi-purpose vacuum WD 5
- Suction hose 2.20 m
- 2 x suction pipe 0.50 m
- Wet/dry suction nozzle
- Pleated panel filter
- Crevice nozzle
- 1 x fleece filter bags
- User manual.


