Kärcher WRE 4 Battery 1.445-241.0 Weed killer 18 V

  • Item no.: 2127590
  • Manufacturer no.: 1.445-241.0
  • EAN: 4054278521237

Kärcher 1.445-241.0 Weed killer 1 pc(s)

  • Item no.: 2127590
  • Manufacturer no.: 1.445-241.0
  • EAN: 4054278521237

Kärcher 1.445-241.0 Weed killer 1 pc(s)

Working width 180 mm
Operating voltage 18 V
Width 230 mm
Height 1320 mm
Length 380 mm
Weight 2.8 kg
Product type Weed killer

Technical data

Working width 180 mm
Operating voltage 18 V
Width 230 mm
Height 1320 mm
Length 380 mm
Weight 2.8 kg
Product type Weed killer

Frequently bought together

Similar products

See and discover other items from category Brooms