Kärcher WV 5 Plus N Window cleaner Yellow, Black
The battery window vacuum cleaner set WV 5 Premium instantly provides streak-free, clean window without any drop. Thanks to optional nachkaufbarem change battery is a cleaning in endless loop.With the WV 5 Premium brings Kärcher-the inventor of the b…
The battery window vacuum cleaner set WV 5 Premium instantly provides streak-free, clean window without any drop. Thanks to optional nachkaufbarem change battery is a cleaning in endless loop.With the WV 5 Premium brings Kärcher-the inventor of the b…
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 319: Causes serious eye irritation
GHS Precautionary Statements
- P 102: Keep away from children
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 264: Rinse … thoroughly after use
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 337+313: If eye irritation persists: seek medical advice
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 319: Causes serious eye irritation
GHS Precautionary Statements
- P 102: Keep away from children
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 264: Rinse … thoroughly after use
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 337+313: If eye irritation persists: seek medical advice
WV 5 Premium Battery Window cleaner
The battery window vacuum cleaner set WV 5 Premium instantly provides streak-free, clean window without any drop. Thanks to optional nachkaufbarem change battery is a cleaning in endless loop.
With the WV 5 Premium brings Kärcher-the inventor of the battery of the window vacuum cleaner a device on the market, the effortless, streak-free and drop-free window cleaning further perfected. With its extended battery life, longer plaster activities is possible without any problem. And thanks to a convenient changing battery system is through additional purchase a second battery even break-free window clean. The devices handle provides with its soft component ensures that the WV 5 Premium the previous series in terms of handling and ergonomics even exceeds. Furthermore, the device with spacers on the suction nozzle. This feature allows even better cleaning results up to the window edges. Also included is a narrow suction nozzle for rungs window. Perfect interaction of spray bottle and microfiber mop ensures effective cleaning and in combination with the battery window vacuum cleaner residue-free, clean window.
This text is machine translated.
Highlights & Details
- Removable battery
- Drop- and streak-free results
- Working width of the suction nozzles 280 + 170 mm
- Suitable for all smooth surfaces
Facts
- Cleaning power per battery charge about 105 m² = 35 window
- Comfortable handle with battery charging status display
- Pleasantly quiet
- Window Cleaning 3x quicker than with conventional methods
- Original Kärcher quality from the inventor of the window vacuum cleaner
- Drop- and streak-free results
- Quick and easy to empty the tank
Delivery
- WV 5 Window Wiper Basic device
- Removable Lithium-ion battery
- Battery charger
- Spray bottle extra with microfiber mop
- Glass cleaner concentrate, 1 x 20 ml
- Suction nozzle 282 and 170 mm
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Window Vacuum Cleaners