Kash 70I122 DIN cable 2 x 0.14 mm² Black 20 m
Low-capacity diode Cable with individually shielded wires. For Phono Connections, pick-up systems, stereo sound and general applications in the NF-range.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Kash
Low-capacity diode Cable with individually shielded wires. For Phono Connections, pick-up systems, stereo sound and general applications in the NF-range.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Kash
Technical data
No. of leads | 2 x |
---|---|
Cross section (each core) | 0.14 mm² |
Cross section | 2 x 0.14 mm² |
Features | Shielded , Twin cable |
Width | 5.9 mm |
Height | 2.6 mm |
Colour | Black |
Content | 20 m |
Packaged | Yes |
Sold per metre | No |
Halogen-free | No |
---|---|
Shielded | Yes |
Manufacturer part # | 70I122 |
Insulation material | PVC |
Min. temperature range (fixed installation) | -15 °C |
Max. temperature range (fixed installation) | +70 °C |
Min. temperature range (flexible installation) | -5 °C |
Max. temperature range (flexible installation) | +70 °C |
Core layout | 18 x 0.10 mm |
RoHS-compliant | Yes |
Type | 70I122 |
Product type | DIN cable |
Diode and stereo cable
Low-capacity diode Cable with individually shielded wires. For Phono Connections, pick-up systems, stereo sound and general applications in the NF-range.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Kash
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)