Kathrein EAD 04/G Cable TV distributor 5 - 1218 MHz
Kathrein 21610096 Cable TV distributor 1 pc(s)
Kathrein 21610096 Cable TV distributor 1 pc(s)
Kathrein EAD 04/G. Cable TV distributor
Highlights & Details
- Impedance: 75 Ω
- Frequency range: 5-1218 MHz (i.e. return and UHF-compatible) solid casing made of tin-plated zinc die-cast
- Complies with EN 60728-11 and EN 50083-2
- Connections: F-connectors
- Separator capacitors at inputs and outputs
- Class A (+10 dB) in accordance with DIN 50083-2 Vodafone/KDG approval
- For indoor mounting
- This text is machine translated.
Facts
- 2fach-F tap 20 dB
- 5-1218 MHz
- F connector
- Parting capacitors at inputs and outputs
- Shielding class A according to CENELEC EN 50083-2
- Vodafone/KGD enable
Comments
Customer reviews
Similar products
See and discover other items from category Cable TV Splitter