Kathrein EXR 1708 SAT cascade multiswitch Inputs (multiswitches): 17 (16 SAT/1 terrestrial) No. of participants: 8
KATHREIN EXR 1708 MULTISCHALTER 17/8
KATHREIN EXR 1708 MULTISCHALTER 17/8
Kathrein EXR1708 Multi-switch 17/8
Facts
- Multi-switch for eight connections, with integrated power supply · Low power consumption through highly efficient, short circuit proof switched-mode power supply and power-saving concept (each individual multi-switch branch is from the connected receiver is supplied with power and switched off of the receiver is switched-off) · Expandable with EXR 1718 · Kaskadierfahige Multi-switch for the distribution of 16 Sat-Ebenen and terrestrial signals on many receivers · Each receiver is only low leadership necessary (for twin receiver two low-guides) · Independent Selection option horizontal/vertical, low/high, SAT-positions A/B/C/D of every receiver by DiSEqCTM control · When control without DiSEqCTM is a switchover horizontal/vertical, low/high of Sat-Position A, with tone burst in addition Sat-Position A/B position possible · Integrated amplifier for low connection losses in Sat-Bereich · The Entzerren of preemphase integrated cable attenuation · Reception possibility of the terrestrial range even when the SAT receiver · Terrestrial Range: 5-862MHz passive · High decoupling between the outputs · Remote feed via the inputs horizontal low. All other inputs are voltage-free (this operation with UAS 585 possible). · For indoor installation
- This text is machine translated.
Delivery
- Multiswitch
Comments
Customer reviews
Similar products
See and discover other items from category SAT Multiswitch Extensions & Cascades