
Highlights & Details
Table Multimeter Model 2001 High Performance
- Real 7½-digit resolution
- Excellent measurement integrity at high speed
- Fast function and change
- Wide range of built-in measurement functions
- Simultaneous display of several measured values
- Optional built-in 10-channel scanner
- GPIB interface
Technical specifications
- Voltage reading range DC (min.)
0.00001 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.00001 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.00001 µA
- A DC reading range (max.)
2 A
- A AC reading range (min.)
0.00001 µA
- Amperage reading range AC (max.)
2 A
- Reading range - resistance
0.00 0001 Ω - 1 GΩ
- Frequency reading range
1 Hz - 15 MHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
1.5 %
- Measurement type (details)
True RMS
- Frequency range
20 Hz - 2 MHz
- Height
90 mm
- Width
214 mm
- Length
369 mm
- Weight
4.2 kg
Manufacturer's standards (no certificate)
- Type
2001
- Display
Digital
- Display (counts)
10000000
- Dim
(L x W x H) 369 x 214 x 90 mm
- Temperature reading range (max.)
+1820 °C
- Temperature reading range (min.)
-200 °C
- Interfaces
GPIB
Documents & Downloads
Datasheet
Datasheet 1164898 Keithley 2001 Bench multimeter Digital Display (counts): 10000000
User & Safety Instructions
User & Safety Instructions 1164898 Keithley 2001 Bench multimeter Digital Display (counts): 10000000
Description
This text is machine translated.
Scope of delivery
- Power cord
- User manual
- Data sheet
- Model8605 high-performance test leads (0.9m)

