
Total (€ 5,214.29 / piece)
€ 5,214.29
plus VAT.
14-day return policy included
Highlights & Details
Table Multimeter Model 2750/E measurement data acquisition and logging system
- Combines the functions of DMM, switching system and data acquisition
- Real 6½-digit resolution (22 Bit)
- Up to 200 different input channels (with 300 V insulation) for measurement and control
- User-friendly front panel inputs
- Data transfer via GPIB and RS-232
- Free Data Logging Software ExceLINX-1A
- Free LabVIEW, LabWindows/CVI™, Visual Basic, C/C++ and test point™ driver
- Testing of electronic products and devices within the framework of production
- Load quick test (AST)
- Process monitoring and control
Technical specifications
- Voltage measuring range DC 0 V - 1000 V (measuring accuracy ±0.003% + 3.5 points) and AC 0 V - 750 V (Measuring accuracy ± 0.35% + 0.03%)
- Current measuring range DC 0 A - 3 A (measuring accuracy ±0.05% + 8 digits) and AC 0 A - 3 A (measuring accuracy ±0.35% + 0.03)
- Resistance measurement range 0 Ω - 100 MΩ (measuring accuracy ±0.01% + 4 digits)
- Frequency measurement 1 Hz to 500 kHz
- Temperature measurement range -200°C to 1820°C
- GPIB and RS-232
- Voltage reading range DC (min.)
0 V
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0 V
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0 A
- A DC reading range (max.)
3 A
- A AC reading range (min.)
0 A
- Amperage reading range AC (max.)
3 A
- Reading range - resistance
0.00 0001 Ω - 100 MΩ
- DC resistance
10 MΩ
- AC resistance
1 MΩ
- Basic accuracy
0.003 %
- Interfaces
GPIB
- Height
89 mm
- Width
485 mm
- Weight
6.5 kg
Manufacturer's standards (no certificate)
- Current reading
AC/DC
- Type
2750E
- Display
Digital
- Dim
(W x H) 485 mm x 89 mm
- Temperature reading range (max.)
+1820 °C
- Temperature reading range (min.)
-200 °C
- Features
Data logger
Documents & Downloads
Datasheet
Datasheet 1164914 Keithley 2750E Bench multimeter Digital Data logger
User & Safety Instructions
User & Safety Instructions 1164914 Keithley 2750E Bench multimeter Digital Data logger
Information
Information 1164914 Keithley 2750E Bench multimeter Digital Data logger
Description
This data capture system combines precise measurement, switching and control in one compact device for rack mounting or use as a table-top device. The high-performance test platform is an integrated alternative to separate DMMs and switching systems, data loggers/recorders, data acquisition devices with plug-in cards and VXI/PXI Systems. This makes it possible to test solutions based on a combination of channel number, cost per channel and system performance. The input modules offer a flexible variation of the channel number from 20 to 200 (2-pin), the application of a stimulus to the device under test, the routes of signals, the control of system components and accurate measurements with up to 14 functions. Reliable digital inputs and outputs allow triggering, HANDSHAKING with other automation equipment and Output of alarm limits. With sampling rates of up to 500 channels/second (up to 3500 measured values per second on one channel) is a higher test productivity is ensured.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Power cord
- User-book
- Data sheet
- Integrated unit, LabVIEW, LabWindows/CVI, Visual Basic and C/C++ Driver
- 2 safety test leads



