Keithley 7078-TRX-GND 7078-TRX-GND To GND Keithley Multimeter triax adapter 7078-TRX-GND 1 pc(s)
The Keithley-Modell 7078-TRX-GND triax connector to BNC socket with 3 slots (protection) for adjusting not protected measurements on model 7072 or 7072 237 SMU, semiconductor matrix cards-HV, or test equipment8006 or 8008. The outer triax plate is wi…
The Keithley-Modell 7078-TRX-GND triax connector to BNC socket with 3 slots (protection) for adjusting not protected measurements on model 7072 or 7072 237 SMU, semiconductor matrix cards-HV, or test equipment8006 or 8008. The outer triax plate is wi…
To GND Keithley Multimeter triax adapter 7078-TRX-GND
The Keithley-Modell 7078-TRX-GND triax connector to BNC socket with 3 slots (protection) for adjusting not protected measurements on model 7072 or 7072 237 SMU, semiconductor matrix cards-HV, or test equipment8006 or 8008. The outer triax plate is with the BNC-housing. There is no through connection for the inside triax plate, so dangerous voltages of protection sources at the BNC housing do not exist.
This text is machine translated.
Delivery
- 7078-TRX-GND
- Data sheet
Comments
Customer reviews
Similar products
See and discover other items from category Tester Specialty Accessories