
Total (€ 0.01 / piece)
€ 0.07
-86 %
€ 2.00
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tape cut
- Nominal voltage
50 V
- Tolerance ±
5 %
- Material properties
COG
- Length
1 mm
- Width
0.3 mm
- Height
0.5 mm
- Min. temperature
-55 °C
- Max. temperature
125 °C
- Content
1 pc(s)
- Dim
(L x W x H) 1 x 0.3 x 0.5 mm
- Material
Ceramic
- Type
0402
- Type
SMD
- Type
C0402C120J5GAC7867+
- Capacity (elec.)
12 pF
- Product type
Ceramic capacitor
Documents & Downloads
Datasheet
Datasheet 1420326 Kemet C0402C120J5GAC7867+ Ceramic capacitor SMD 0402 12 pF 50 V 5 % (L x W x H) 1 x 0.3 x 0.5 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1420326 Kemet C0402C120J5GAC7867+ Ceramic capacitor SMD 0402 12 pF 50 V 5 % (L x W x H) 1 x 0.3 x 0.5 mm 1 pc(s) Tape cut






