
Quantity (Piece(s))
Savings
Package size (plus VAT.)
70
-
€ 0.05
50
20% = € 0.01
€ 0.04
100
40% = € 0.02
€ 0.03
Volume discounts vary depending on the seller
You save € 0.70
Total (€ 0.04 / piece)
€ 0.09
-56 %
€ 2.80
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tape cut
- Nominal voltage
16 V
- Tolerance ±
10 %
- Material properties
X7R
- Length
1.6 mm
- Width
0.35 mm
- Height
0.8 mm
- Min. temperature
-55 °C
- Max. temperature
125 °C
- Content
1 pc(s)
- Dim
(L x W x H) 1.6 x 0.35 x 0.8 mm
- Material
Ceramic
- Type
0603
- Type
SMD
- Type
C0603C154K4RAC7867+
- Capacity (elec.)
150 nF
- Product type
Ceramic capacitor
Documents & Downloads
Datasheet
Datasheet 1420362 Kemet C0603C154K4RAC7867+ Ceramic capacitor SMD 0603 150 nF 16 V 10 % (L x W x H) 1.6 x 0.35 x 0.8 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1420362 Kemet C0603C154K4RAC7867+ Ceramic capacitor SMD 0603 150 nF 16 V 10 % (L x W x H) 1.6 x 0.35 x 0.8 mm 1 pc(s) Tape cut











