Technical data
Packaging type | Tape cut |
---|---|
Nominal voltage | 50 V |
Tolerance ± | 5 % |
Material properties | COG |
Length | 1.6 mm |
Width | 0.8 mm |
Height | 0.8 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 1.6 x 0.8 x 0.8 mm |
Material | Ceramic |
Type | 0603 |
---|---|
Type | SMD |
Type | C0603C221J5GAC7867+ |
Capacity (elec.) | 220 pF |
Capacity (elec.) | 220 pF |
Product type | Ceramic capacitor |
Documents & Downloads
SMD ceramic capacitor
- Warranty: 24 months
- Manufacturer: Kemet
Comments
For more information on this C0603C221J5GAC capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors