
Quantity (Piece(s))
Savings
Package size (plus VAT.)
200
-
€ 0.02
1000
50% = € 0.01
€ 0.01
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.02 / piece)
€ 0.06
-67 %
€ 4.00
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tape cut
- Nominal voltage
50 V
- Tolerance ±
5 %
- Material properties
COG
- Length
2 mm
- Width
0.5 mm
- Height
0.78 mm
- Min. temperature
-55 °C
- Max. temperature
125 °C
- Content
1 pc(s)
- Dim
(L x W x H) 2 x 0.5 x 0.78 mm
- Material
Ceramic
- Type
0805
- Type
SMD
- Type
C0805C100J5GAC7800+
- Capacity (elec.)
10 pF
- Product type
Ceramic capacitor
Documents & Downloads
Datasheet
Datasheet 1420364 Kemet C0805C100J5GAC7800+ Ceramic capacitor SMD 0805 10 pF 50 V 5 % (L x W x H) 2 x 0.5 x 0.78 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1420364 Kemet C0805C100J5GAC7800+ Ceramic capacitor SMD 0805 10 pF 50 V 5 % (L x W x H) 2 x 0.5 x 0.78 mm 1 pc(s) Tape cut




