
Number
Total (€ 0.01 / piece)
€ 0.06
-83 %
€ 0.01
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tape cut
- Nominal voltage
50 V
- Tolerance ±
10 %
- Material properties
X7R
- Length
2 mm
- Width
0.5 mm
- Height
0.78 mm
- Min. temperature
-55 °C
- Max. temperature
125 °C
- Content
1 pc(s)
- Dim
(L x W x H) 2 x 0.5 x 0.78 mm
- Material
Ceramic
- Type
0805
- Type
SMD
- Type
C0805C153K5RAC7800+
- Capacity (elec.)
15 nF
- Product type
Ceramic capacitor
Documents & Downloads
Datasheet
Datasheet 1420349 Kemet C0805C153K5RAC7800+ Ceramic capacitor SMD 0805 15 nF 50 V 10 % (L x W x H) 2 x 0.5 x 0.78 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1420349 Kemet C0805C153K5RAC7800+ Ceramic capacitor SMD 0805 15 nF 50 V 10 % (L x W x H) 2 x 0.5 x 0.78 mm 1 pc(s) Tape cut











