
Number
Minimum order quantity: 70
Total (€ 0.03 / piece)
€ 0.09
-67 %
€ 2.10
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tape cut
- Nominal voltage
50 V
- Tolerance ±
10 %
- Material properties
X7R
- Length
2 mm
- Width
0.5 mm
- Height
0.9 mm
- Min. temperature
-55 °C
- Max. temperature
125 °C
- Content
1 pc(s)
- Dim
(L x W x H) 2 x 0.5 x 0.9 mm
- Material
Ceramic
- Type
0805
- Type
SMD
- Type
C0805C154K5RAC7800+
- Capacity (elec.)
150 nF
- Product type
Ceramic capacitor
Documents & Downloads
Datasheet
Datasheet 1420379 Kemet C0805C154K5RAC7800+ Ceramic capacitor SMD 0805 150 nF 50 V 10 % (L x W x H) 2 x 0.5 x 0.9 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1420379 Kemet C0805C154K5RAC7800+ Ceramic capacitor SMD 0805 150 nF 50 V 10 % (L x W x H) 2 x 0.5 x 0.9 mm 1 pc(s) Tape cut











