
Total (€ 0.02 / piece)
€ 0.06
-67 %
€ 3.00
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tape cut
- Nominal voltage
50 V
- Tolerance ±
5 %
- Material properties
COG
- Length
2 mm
- Width
1.25 mm
- Height
0.78 mm
- Content
1 pc(s)
- Dim
(L x W x H) 2 x 1.25 x 0.78 mm
- Material
Ceramic
- Type
0805
- Type
SMD
- Type
C0805C221J5GAC7800+
- Capacity (elec.)
220 pF
- Product type
Ceramic capacitor
Documents & Downloads
Datasheet
Datasheet 458003 Kemet C0805C221J5GAC7800+ Ceramic capacitor SMD 0805 220 pF 50 V 5 % (L x W x H) 2 x 1.25 x 0.78 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 458003 Kemet C0805C221J5GAC7800+ Ceramic capacitor SMD 0805 220 pF 50 V 5 % (L x W x H) 2 x 1.25 x 0.78 mm 1 pc(s) Tape cut

