
Quantity (Piece(s))
Savings
Package size (plus VAT.)
30
-
€ 0.08
90
-
€ 0.08
150
12% = € 0.01
€ 0.07
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 30
Total (€ 0.08 / piece)
€ 0.13
-38 %
€ 2.40
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tape cut
- Nominal voltage
50 V
- Tolerance ±
10 %
- Material properties
X7R
- Length
2 mm
- Width
0.5 mm
- Height
1 mm
- Min. temperature
-55 °C
- Max. temperature
125 °C
- Content
1 pc(s)
- Dim
(L x W x H) 2 x 0.5 x 1 mm
- Material
Ceramic
- Type
0805
- Type
SMD
- Type
C0805C474K5RAC7800+
- Capacity (elec.)
470 nF
- Product type
Ceramic capacitor
Documents & Downloads
Datasheet
Datasheet 1420399 Kemet C0805C474K5RAC7800+ Ceramic capacitor SMD 0805 470 nF 50 V 10 % (L x W x H) 2 x 0.5 x 1 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1420399 Kemet C0805C474K5RAC7800+ Ceramic capacitor SMD 0805 470 nF 50 V 10 % (L x W x H) 2 x 0.5 x 1 mm 1 pc(s) Tape cut











