
Quantity (Piece(s))
Savings
Package size (plus VAT.)
20
-
€ 0.13
50
-
€ 0.13
100
8% = € 0.01
€ 0.12
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 20
Total (€ 0.13 / piece)
€ 0.29
-55 %
€ 2.60
plus VAT.
14-day return policy included
Technical specifications
- Nominal voltage
25 V
- Tolerance ±
10 %
- Material properties
X5R
- Length
2 mm
- Width
0.5 mm
- Height
1.25 mm
- Min. temperature
-55 °C
- Max. temperature
85 °C
- Content
1 pc(s)
- Dim
(L x W x H) 2 x 0.5 x 1.25 mm
- Material
Ceramic
- Type
0805
- Type
SMD
- Type
C0805C475K3PAC7800+
- Capacity (elec.)
4.7 µF
- Product type
Ceramic capacitor
Documents & Downloads
Datasheet
Datasheet 1420400 Kemet C0805C475K3PAC7800+ Ceramic capacitor SMD 0805 4.7 µF 25 V 10 % (L x W x H) 2 x 0.5 x 1.25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1420400 Kemet C0805C475K3PAC7800+ Ceramic capacitor SMD 0805 4.7 µF 25 V 10 % (L x W x H) 2 x 0.5 x 1.25 mm 1 pc(s)







