
Quantity (Piece(s))
Savings
Package size (plus VAT.)
100
-
€ 0.03
500
33% = € 0.01
€ 0.02
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.03 / piece)
€ 0.06
-50 %
€ 3.00
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tape cut
- Nominal voltage
50 V
- Tolerance ±
10 %
- Material properties
X7R
- Length
2 mm
- Width
0.5 mm
- Height
0.9 mm
- Min. temperature
-55 °C
- Max. temperature
125 °C
- Content
1 pc(s)
- Dim
(L x W x H) 2 x 0.5 x 0.9 mm
- Material
Ceramic
- Type
0805
- Type
SMD
- Type
C0805C683K5RAC7800+
- Capacity (elec.)
68 nF
- Product type
Ceramic capacitor
Documents & Downloads
Datasheet
Datasheet 1420378 Kemet C0805C683K5RAC7800+ Ceramic capacitor SMD 0805 68 nF 50 V 10 % (L x W x H) 2 x 0.5 x 0.9 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 1420378 Kemet C0805C683K5RAC7800+ Ceramic capacitor SMD 0805 68 nF 50 V 10 % (L x W x H) 2 x 0.5 x 0.9 mm 1 pc(s) Tape cut











