
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.24
50
13% = € 0.03
€ 0.21
100
17% = € 0.04
€ 0.20
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.24 / piece)
€ 0.78
-69 %
€ 0.24
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Tape cut
- Nominal voltage
6.3 V
- Tolerance ±
10 %
- Material properties
X5R
- Length
3.2 mm
- Width
1.6 mm
- Height
0.78 mm
- Content
1 pc(s)
- Dim
(L x W x H) 3.2 x 1.6 x 0.78 mm
- Material
Ceramic
- Type
1206
- Type
SMD
- Type
C1206C226K9PAC7800+
- Capacity (elec.)
22 µF
- Product type
Ceramic capacitor
Documents & Downloads
Datasheet
Datasheet 458185 Kemet C1206C226K9PAC7800+ Ceramic capacitor SMD 1206 22 µF 6.3 V 10 % (L x W x H) 3.2 x 1.6 x 0.78 mm 1 pc(s) Tape cut
User & Safety Instructions
User & Safety Instructions 458185 Kemet C1206C226K9PAC7800+ Ceramic capacitor SMD 1206 22 µF 6.3 V 10 % (L x W x H) 3.2 x 1.6 x 0.78 mm 1 pc(s) Tape cut

