Technical data
Nominal voltage | 100 V |
---|---|
Tolerance ± | 10 % |
Material properties | X7R |
Length | 3.81 mm |
Width | 2.54 mm |
Height | 3.14 mm |
CS | 2.54 mm |
Min. temperature | -55 °C |
Max. temperature | 125 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 3.81 x 2.54 x 3.14 mm |
---|---|
Material | Ceramic |
Type | Radial lead |
Type | C315C102K1R5TA+ |
Capacity (elec.) | 1 nF |
Product type | Ceramic capacitor |
Documents & Downloads
Ceramic capacitor X7R
- Warranty: 24 months
- Manufacturer: Kemet
Comments
For more information on this C315C102K1R5TA+ capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors