Technical data
Nominal voltage | 50 V |
---|---|
Tolerance ± | 20 % |
Material properties | Z5U |
Length | 7.11 mm |
Width | 4.07 mm |
Height | 9.14 mm |
CS | 5.08 mm |
Min. temperature | 10 °C |
Max. temperature | 85 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 7.11 x 4.07 x 9.14 mm |
---|---|
Material | Ceramic |
Type | Radial lead |
Type | C330C105M5U5TA+ |
Capacity (elec.) | 1 µF |
Product type | Ceramic capacitor |
Documents & Downloads
Ceramic capacitor Z5U
- Warranty: 24 months
- Manufacturer: Kemet
Comments
For more information on this C330C105M5U5TA+ capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors