
Number
Total (€ 0.22 / piece)
€ 0.76
-71 %
€ 0.22
plus VAT.
14-day return policy included
Technical specifications
- Nominal voltage
50 V
- Tolerance ±
20 %
- Material properties
Z5U
- Length
7.11 mm
- Width
4.07 mm
- Height
9.14 mm
- CS
5.08 mm
- Min. temperature
10 °C
- Max. temperature
85 °C
- Content
1 pc(s)
- Dim
(L x W x H) 7.11 x 4.07 x 9.14 mm
- Material
Ceramic
- Type
Radial lead
- Type
C330C684M5U5TA+
- Capacity (elec.)
680 nF
- Product type
Ceramic capacitor
Documents & Downloads
Datasheet
Datasheet 1420293 Kemet C330C684M5U5TA+ Ceramic capacitor Radial lead 680 nF 50 V 20 % (L x W x H) 7.11 x 4.07 x 9.14 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1420293 Kemet C330C684M5U5TA+ Ceramic capacitor Radial lead 680 nF 50 V 20 % (L x W x H) 7.11 x 4.07 x 9.14 mm 1 pc(s)










