
Number
Technical specifications
- Packaging type
Piece
- Product type
MKP suppression capacitor
- Type
Radial lead
- Dim
(L x W x H) 41.5 x 30 x 45 mm
- Capacity (elec.)
10 µF
- Nominal voltage
300 V
- Tolerance ±
20 %
- Material
Polypropylene
- Connection
Wire
- Length
41.5 mm
- Width
30 mm
- Height
45 mm
- CS
37.5 mm
- Min. temperature
-40 °C
- Max. temperature
+110 °C
- Content
1 pc(s)
- Type
R463W510000M1M+
- Dielectric
Polypropylene foil
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1235257 Kemet R463W510000M1M+ 1 pc(s) MKP suppression capacitor Radial lead 10 µF 300 V 20 % 37.5 mm (L x W x H) 41.5 x 30 x 45
Information
Information 1235257 Kemet R463W510000M1M+ 1 pc(s) MKP suppression capacitor Radial lead 10 µF 300 V 20 % 37.5 mm (L x W x H) 41.5 x 30 x 45











