
Number
Technical specifications
- Product type
MKP suppression capacitor
- Type
Radial lead
- Dim
(L x W x H) 18 x 5 x 11 mm
- Capacity (elec.)
10 nF
- Nominal voltage
275 V
- Tolerance ±
20 %
- Material
Polypropylene
- Connection
Wire
- Length
18 mm
- Width
5 mm
- Height
11 mm
- CS
15 mm
- Min. temperature
-40 °C
- Max. temperature
+110 °C
- Content
1 pc(s)
- Type
R46KI21000001M+
- Dielectric
Polypropylene foil
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1235264 Kemet R46KI21000001M+ 1 pc(s) MKP suppression capacitor Radial lead 10 nF 275 V 20 % 15 mm (L x W x H) 18 x 5 x 11 mm
Information
Information 1235264 Kemet R46KI21000001M+ 1 pc(s) MKP suppression capacitor Radial lead 10 nF 275 V 20 % 15 mm (L x W x H) 18 x 5 x 11 mm











