Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 150 nF |
Nominal voltage | 275 V |
Dielectric | Polypropylene foil |
Tolerance ± | 20 % |
Connection | Wire |
Length | 26.5 |
Width | 6 |
Height | 15 |
CS | 22.5 mm |
Min. temperature | -40 °C |
---|---|
Max. temperature | +110 °C |
Content | 1 pc(s) |
Dim | (L x W x H) 26.5 x 6 x 15 |
Type | R46KN31500001M+ |
Product type | MKP suppression capacitor |
Documents & Downloads
MKP suppression capacitor
- Warranty: 24 months
- Manufacturer: Kemet
Comments
For more information on this R46KN31500001M capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors