Kemet R46KR368000M1M+ 1 pc(s) MKP suppression capacitor Radial lead 680 nF 275 V 20 % 27.5 mm (L x W x H) 32 x 9 x 17

  • Item no.: 1235280
  • Manufacturer no.: R46KR368000M1M
  • EAN: 2050002450516

MKP X2 680nF 275V RM27,5 20%

  • Warranty: 24 months
  • Manufacturer: Kemet
  • Item no.: 1235280
  • Manufacturer no.: R46KR368000M1M
  • EAN: 2050002450516

MKP X2 680nF 275V RM27,5 20%

  • Warranty: 24 months
  • Manufacturer: Kemet
Type Radial lead
Capacity (elec.) 680 nF
Nominal voltage 275 V
Dielectric Polypropylene foil
Tolerance ± 20 %
Connection Wire
Length 32
Width 9
Height 17
CS 27.5 mm
Min. temperature -40 °C
Max. temperature +110 °C
Content 1 pc(s)
Type R46KR368000M1M+
Product type MKP suppression capacitor

Technical data

Type Radial lead
Capacity (elec.) 680 nF
Nominal voltage 275 V
Dielectric Polypropylene foil
Tolerance ± 20 %
Connection Wire
Length 32
Width 9
Height 17
CS 27.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors