
Number
Technical specifications
- Packaging type
Piece
- Product type
PET capacitor
- Type
Radial lead
- Dim
(L x W x H) 7.2 x 2.5 x 6.5 mm
- Capacity (elec.)
3.3 nF
- Nominal voltage
100 V
- Tolerance ±
10 %
- Material
Polyester
- Connection
Wire
- Length
7.2 mm
- Width
2.5 mm
- Height
6.5 mm
- CS
5 mm
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Content
1 pc(s)
- Type
R82EC1330AA50K+
- Dielectric
Poly ethyl enter phthalate film
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1235244 Kemet R82EC1330AA50K+ 1 pc(s) PET capacitor Radial lead 3.3 nF 100 V 10 % 5 mm (L x W x H) 7.2 x 2.5 x 6.5 mm Piece
Information
Information 1235244 Kemet R82EC1330AA50K+ 1 pc(s) PET capacitor Radial lead 3.3 nF 100 V 10 % 5 mm (L x W x H) 7.2 x 2.5 x 6.5 mm Piece











