Technical data
Type | SMD |
---|---|
Type | 3216 |
Capacity (elec.) | 4.7 µF |
Nominal voltage | 16 V |
Tolerance ± | 10 % |
Content | 1 pc(s) |
Type | T491A475K016AT+ |
Capacity (elec.) | 4.7 µF |
Product type | Tantalum capacitor |
Documents & Downloads
Tantalum chip capacitor T 49
- Warranty: 24 months
- Manufacturer: Kemet
Comments
For more information on this T491A475K016AT capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tantalum Capacitors