Kemet T491D226K016ZT Tantalum capacitor SMD 22 µF 16 V DC 10 % (L x W x H) 7.3 x 4.3 x 2.8 mm 1 pc(s)
'Standard' B45 196-E chip capacitor for increased demands, eg, information technology , data processing, measurement and control systems, car electronics, IECQ and CECC quality confirmation. Fixed electrolytic capacitor; for reflow (IR, vapour phase)…
- Warranty: 24 months
- Manufacturer: Kemet
'Standard' B45 196-E chip capacitor for increased demands, eg, information technology , data processing, measurement and control systems, car electronics, IECQ and CECC quality confirmation. Fixed electrolytic capacitor; for reflow (IR, vapour phase)…
- Warranty: 24 months
- Manufacturer: Kemet
Technical data
- IEC climate category: 55/125/56
- Peak voltage: US 1,3 x UN
- Failure rate (at 40 °C, RS ≥ 3 Ω/V) for CN
- UN ≤ 330 µC: ≤ 3 fit ( ≤ 3
- 10-9 /h)
- Failure rate (at 40 °C, RS ≥ 3 Ω/V) for CN
- UN
330 µC: ≤ 10 fit ( ≤ 10 - 10-9 /h)
Type | SMD |
---|---|
Capacity (elec.) | 22 µF |
Nominal voltage | 16 V DC |
Tolerance ± | 10 % |
Material | Plastic |
Lifespan | >500000 h |
Length | 7.3 mm |
Width | 4.3 mm |
Height | 2.8 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 7.3 x 4.3 x 2.8 mm |
---|---|
Type | T491D226K016AT+ |
Material (details) | Plastic housing, flame retardant (UK-94V-0) |
Nominal voltage (details) | 16 V DC |
Capacity (elec.) | 22 µF |
Voltage | 16 V DC |
Product type | Tantalum capacitor |
Documents & Downloads
Tantalum 'Standard' chip capacitor
'Standard' B45 196-E chip capacitor for increased demands, eg, information technology , data processing, measurement and control systems, car electronics, IECQ and CECC quality confirmation. Fixed electrolytic capacitor; for reflow (IR, vapour phase) and and wave soldering, taped in accordance with IEC 60286-3.
- Warranty: 24 months
- Manufacturer: Kemet
Comments
For more information on this T491D226K016ZT capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tantalum Capacitors