Kemo B133 Precision timer Assembly kit 12 V DC
Adjustable timer for switching sequences from approx. 1 second to 40 minutes. The device switches on after pressing a button and switches off again after the set time has elapsed. The reset button can be used to interrupt the time sequence at any tim…
- Warranty: 24 months
- Manufacturer: Kemo
Adjustable timer for switching sequences from approx. 1 second to 40 minutes. The device switches on after pressing a button and switches off again after the set time has elapsed. The reset button can be used to interrupt the time sequence at any tim…
- Warranty: 24 months
- Manufacturer: Kemo
Technical data
Version | Assembly kit |
---|---|
Dim | (L x W) 56 mm x 45 mm |
Length | 56 mm |
Width | 45 mm |
No. of relay outputs | 1 |
Operating voltage | 12 V DC |
Product type | Precision timer |
Precision timer
Adjustable timer for switching sequences from approx. 1 second to 40 minutes. The device switches on after pressing a button and switches off again after the set time has elapsed. The reset button can be used to interrupt the time sequence at any time.
Suitable casing: See accessories.
This text is machine translated.
Facts
- Adjustable time: Approx. 1 sec. to 10 min. or 3 sec. to 40 min.
- Time setting: Via a adjuster
- Power consumption: 50 mA
- Switching capacity: Max. 25 V 3 A
Delivery
- Precision timer
- User manual.
- Warranty: 24 months
- Manufacturer: Kemo
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Relay Assembly Kits