Kemo B192 Fluid level indicator Assembly kit
If 2 bare wires come into contact with water, a light-emitting diode. The device is suitable, overflowing rain barrels and gutters.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Kemo
If 2 bare wires come into contact with water, a light-emitting diode. The device is suitable, overflowing rain barrels and gutters.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Kemo
Technical data
Operating voltage | 9 V DC |
---|---|
Current consumption | 15 mA |
Version | Assembly kit |
Dim | (L x W) 16 mm x 45 mm |
Length | 16 mm |
Width | 45 mm |
Product type | Fluid level indicator |
Water level sensor 9 V/DC
If 2 bare wires come into contact with water, a light-emitting diode. The device is suitable, overflowing rain barrels and gutters.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Kemo
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sensor Assembly Kits