Kemo B213 Light barrier Assembly kit 9 V DC, 12 V DC 50 m
The maximum working range of up to 50 m is made possible because of the special optics together with a highly sensitive photo receiver! The infrared beam is invisible to human eyes and therefore perfect for surveillance. When the light beam between t…
- Warranty: 24 months
- Manufacturer: Kemo
The maximum working range of up to 50 m is made possible because of the special optics together with a highly sensitive photo receiver! The infrared beam is invisible to human eyes and therefore perfect for surveillance. When the light beam between t…
- Warranty: 24 months
- Manufacturer: Kemo
Technical data
- Dim. (L x B): Transmitter: 17 mm x 55 mm
Operating voltage | receiver 12 V/DC, transmitter 9 V DC |
---|---|
Current consumption | 60 mA |
Max. range | 50 m |
Switch contact | 1 x CO |
Power rating | 3 A/38 V DC |
Version | Assembly kit |
Dim | (L x W) 45 mm x 56 mm |
Length | 45 mm |
Width | 56 mm |
Operating voltage | 9 V DC , 12 V DC |
Product type | Light barrier |
---|
Documents & Downloads
Kemo B213 Light barrier Assembly kit 9 V DC, 12 V DC 50 m
The maximum working range of up to 50 m is made possible because of the special optics together with a highly sensitive photo receiver! The infrared beam is invisible to human eyes and therefore perfect for surveillance. When the light beam between the transmitter and the receiver is interrupted (e.g. by a person), the relay in the receiver switches a connected consumer (e.g. alarm generator, printer, etc...)
Highlights & Details
- Range up to 50 m
- Warranty: 24 months
- Manufacturer: Kemo
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sensor Assembly Kits