Kemo B239 Wheel of Fortune Kit
After releasing the pushbutton, the light signal runs quickly round the 10 LEDs in a circle, slows and then stops randomly at one of the LEDs. All LEDs are lit during operation except for the LED currently receiving the signal. The illuminated circui…
- Warranty: 24 months
- Manufacturer: Kemo
After releasing the pushbutton, the light signal runs quickly round the 10 LEDs in a circle, slows and then stops randomly at one of the LEDs. All LEDs are lit during operation except for the LED currently receiving the signal. The illuminated circui…
- Warranty: 24 months
- Manufacturer: Kemo
Technical data
- Number of LEDs: 10
Operating voltage | 9 V DC , 12 V DC |
---|---|
Operating voltage | 9 - 12 V DC |
Dim | (L x W) 56 mm x 56 mm |
Length | 56 mm |
Width | 56 mm |
Version | Assembly kit |
Product type | Wheel of Fortune assembly kit |
Documents & Downloads
Kemo B239 Wheel of Fortune Kit
After releasing the pushbutton, the light signal runs quickly round the 10 LEDs in a circle, slows and then stops randomly at one of the LEDs. All LEDs are lit during operation except for the LED currently receiving the signal. The illuminated circuit board looks very decorative.
- Warranty: 24 months
- Manufacturer: Kemo
Frequently bought together
Customer reviews
Similar products
See and discover other items from category LED Kits