Kemo M031N Mono amp Component 5 V DC, 6 V DC, 9 V DC, 12 V DC 3.5 W

  • Item no.: 130056
  • Manufacturer no.: M031N
  • EAN: 4024028030319

Sturdy amplifier module for multipurpose use as speaker-power amplifier. The module is cast moisture-proof and vibration-proof. The casting mass and module housing are made of a special highly heat conductive plastic. Which means that no additional h…

  • Warranty: 24 months
  • Manufacturer: Kemo
  • Item no.: 130056
  • Manufacturer no.: M031N
  • EAN: 4024028030319

Sturdy amplifier module for multipurpose use as speaker-power amplifier. The module is cast moisture-proof and vibration-proof. The casting mass and module housing are made of a special highly heat conductive plastic. Which means that no additional h…

  • Warranty: 24 months
  • Manufacturer: Kemo
  • Speaker plug 4 - 16 Ω
  • Frequency range 40 Hz -20 KHz system
Operating voltage 4 - 12 V DC
Current consumption 500 mA
Output rating 3.5 W
Version Component
Dim (L x W x H) 40 x 40 x 12 mm
Height 12 mm
Length 40 mm
Width 40 mm
Output rating (max.) 3.5 W
Operating voltage 5 V DC , 6 V DC , 9 V DC , 12 V DC
Product type Mono amp

Technical data

  • Speaker plug 4 - 16 Ω
  • Frequency range 40 Hz -20 KHz system
Operating voltage 4 - 12 V DC
Current consumption 500 mA
Output rating 3.5 W
Version Component
Dim (L x W x H) 40 x 40 x 12 mm
Height 12 mm
Length 40 mm
Width 40 mm
Output rating (max.) 3.5 W
Operating voltage 5 V DC , 6 V DC , 9 V DC , 12 V DC

Frequently bought together

Similar products

See and discover other items from category Amplifier Assembly Kits