Kemo M062 Mini HV generator Component 9 V DC, 12 V DC
Intended UseThe Kemo M062 module allows you to construct a safe electric fence without specialist knowledge or equipment. The module has a simple construction comprising two input voltage wires, two output voltage wires and the module itself.Using th…
- Warranty: 24 months
- Manufacturer: Kemo
Intended UseThe Kemo M062 module allows you to construct a safe electric fence without specialist knowledge or equipment. The module has a simple construction comprising two input voltage wires, two output voltage wires and the module itself.Using th…
- Warranty: 24 months
- Manufacturer: Kemo
Technical data
Operating voltage | 9 - 12 V DC |
---|---|
Current consumption | ~ 40 mA |
Version | Component |
Dim | (L x W x H) 72 x 50 x 42 mm |
Height | 42 mm |
Length | 72 mm |
Width | 50 mm |
Operating voltage | 9 V DC , 12 V DC |
Product type | Mini HV generator |
Documents & Downloads
Kemo M062 Mini HV generator Component 9 V DC, 12 V DC
Intended Use
The Kemo M062 module allows you to construct a safe electric fence without specialist knowledge or equipment. The module has a simple construction comprising two input voltage wires, two output voltage wires and the module itself.
Using the Module
Connect a 9-12V car type battery or stabilised 12Vdc power supply to the module's input voltage wires and connect the output voltage wires to the fence or object to be electrified. The module converts the low voltage, high current power from the battery to high voltage, low current power.
Safety
The high voltage generated by the module is at an extremely low current at 0.2mA (in electricity, it is high current that is dangerous). The module emits an electrical impulse every 0.5 to 1 seconds, which avoids muscle cramps that may harmfully keep an animal or human in prolonged contact with the electrified fence.
Alternative Uses
Pulsating high voltage electricity can be used for scientific experiments and spark gaps.
Highlights & Details
- Build a 1000V electric fence using a 9-12V battery
- Produces a safe low current, high voltage impulse
- Voltage impulse at 0.5 - 1 sec intervals to avoid prolonged exposure
Facts
- 1000V voltage output
- Impulses every 0.5 - 1 secs
Delivery
- Enclosure with mounting screw holes.
- Warranty: 24 months
- Manufacturer: Kemo
Comments
When dealing with electricity, always take all necessary precautions as outlined in the instructions for this module. User takes full responsibility for the legality of electrifying objects!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Alarm System Assembly Kits