Kemo M079N Chaser light assembly kit Version: Assembly kit 3 V DC, 6 V DC
At 3 V operating voltage can only 1 LED per channel can be connected. At 6 V operating voltage, up to 2 LEDs per channel can be connected. Except for the blinking electronics are currently 2 capacitors and 2 resistors. Of the resistors is only one re…
- Warranty: 24 months
- Manufacturer: Kemo
At 3 V operating voltage can only 1 LED per channel can be connected. At 6 V operating voltage, up to 2 LEDs per channel can be connected. Except for the blinking electronics are currently 2 capacitors and 2 resistors. Of the resistors is only one re…
- Warranty: 24 months
- Manufacturer: Kemo
Documents & Downloads
Indicators, alternating flasher, running light
At 3 V operating voltage can only 1 LED per channel can be connected. At 6 V operating voltage, up to 2 LEDs per channel can be connected. Except for the blinking electronics are currently 2 capacitors and 2 resistors. Of the resistors is only one resistor is fitted, depending on the operating voltage. The two attached capacitors are connected according to drawing with the blinking electronics (solder). LEDs are not included. As the LEDs can be commercially available LEDs (red-green-yellow) can be connected and a operating current of 10 - 20 mA and a voltage between 1 - 2 V. Special colors such as blue and white have mostly an operating voltage of 2.5 - 3.5 V. If these are to be connected, then you can use per output only 1 LED connect and you need the Flash electronics with 6 V (3 V operating voltage is too low).
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Kemo
Comments
Caution: incorrect polarity to the operating voltage (plus and minus interchange) or incorrect operating voltage (too high voltage, connection of an AC voltage) will immediately destroy the M 079 N. In these cases, a warranty is not possible. Please never operate without the prescribed series resistor (this is inserted into the connection drawings)!Frequently bought together
Customer reviews
Similar products
See and discover other items from category LED Kits