Kemo M113A TDR Component 2 s - 23 min
Switches on other devices with the built-in relay contact after pushing the button and automatically switches them off again after a set time. The time can be stopped any point by pressing the second button. Two push buttons are required for use.
- Warranty: 24 months
- Manufacturer: Kemo
Switches on other devices with the built-in relay contact after pushing the button and automatically switches them off again after a set time. The time can be stopped any point by pressing the second button. Two push buttons are required for use.
- Warranty: 24 months
- Manufacturer: Kemo
Technical data
- Flat plug, 6.3 x 0.8 mm
Operating voltage | 12 - 15 V DC |
---|---|
Current consumption | 80 mA |
Output rating | - |
Time range | 2 s - 23 min |
Version | Component |
Dim | (L x W x H) 86 x 60 x 38 mm |
Height | 38 mm |
Length | 86 mm |
Width | 60 mm |
No. of relay outputs | 1 |
Time range (max.) | 23 min |
---|---|
Time range (min.) | 2 s |
Product type | TDR |
Kemo M113A TDR Component 2 s - 23 min
Switches on other devices with the built-in relay contact after pushing the button and automatically switches them off again after a set time. The time can be stopped any point by pressing the second button. Two push buttons are required for use.
Facts
- Connection via flat plug on the module
- 2 LED display (1 x LED operating voltage, 1 x LED relay "ON" ).
- Warranty: 24 months
- Manufacturer: Kemo
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Relay Assembly Kits