Kemo M160 Power controller Component 110 V AC, 230 V AC

  • Item no.: 1403729
  • Manufacturer no.: M160
  • EAN: 4024028031606

Power control for halogen transformers (normal and electronic transformers), light bulbs and resistive loads (e.g. heating rods). Load capacity, approx. 1.3 A (at 230 V~ approx. 300 W and 110 V~ approx. 140 W). This power controller has a soft start …

  • Warranty: 24 months
  • Manufacturer: Kemo
  • Item no.: 1403729
  • Manufacturer no.: M160
  • EAN: 4024028031606

Power control for halogen transformers (normal and electronic transformers), light bulbs and resistive loads (e.g. heating rods). Load capacity, approx. 1.3 A (at 230 V~ approx. 300 W and 110 V~ approx. 140 W). This power controller has a soft start …

  • Warranty: 24 months
  • Manufacturer: Kemo
  • Max. Power: approx. 1.3 A
  • Control range: approx. 0…95%
  • Dimensions: approx. 59 x 45 x 20 mm (without mounting clip)
  • Current activation: soft start (this will significantly increase the life of incandescent bulbs)
  • Short-circuit protection:
Version Component
Output rating 300 W
Operating voltage 110 V AC , 230 V AC
Product type Power controller

Technical data

  • Max. Power: approx. 1.3 A
  • Control range: approx. 0…95%
  • Dimensions: approx. 59 x 45 x 20 mm (without mounting clip)
  • Current activation: soft start (this will significantly increase the life of incandescent bulbs)
  • Short-circuit protection:
Version Component
Output rating 300 W
Operating voltage 110 V AC , 230 V AC
Product type Power controller

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Power Controller Assembly Kits