Technical data
Current consumption | Max 20 mA |
---|---|
Version | Component |
Dim | (L x W x H) 83 x 51 x 32 mm |
Height | 32 mm |
Length | 83 mm |
Width | 51 mm |
Operating voltage | 9 V DC |
Product type | Fluid level indicator |
Documents & Downloads
Level indicator; capacitive M227
Delivery
- Without 9 V block battery.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Kemo
Comments
You need a 9 V battery and a connection cable to the water tank!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sensor Assembly Kits