Kenford Flush mount speaker 50 W 8 Ω White 1 Pair

  • Item no.: 1361552
  • Manufacturer no.: 204500
  • EAN: 4250019115554

Marine-mounted loudspeaker 130 mm, loudspeaker system with in-built crossover in a weather-proof plastic housing. The speakers can be used indoors and outdoors and are especially suitable for humidity environments such as swimming pool or in the bath…

  • Item no.: 1361552
  • Manufacturer no.: 204500
  • EAN: 4250019115554

Marine-mounted loudspeaker 130 mm, loudspeaker system with in-built crossover in a weather-proof plastic housing. The speakers can be used indoors and outdoors and are especially suitable for humidity environments such as swimming pool or in the bath…

RMS capacity 25 W
Max. load 50 W
Impedance 8 Ω
Frequency range 65 - 20 000 Hz
Type Round
Colour White
Mounting depth 65 mm
Recess diameter 138 mm
(Ø) 165 mm
Weight 1.72 kg
Dim (Ø) 165 mm
Product type Flush mount speaker

Technical data

RMS capacity 25 W
Max. load 50 W
Impedance 8 Ω
Frequency range 65 - 20 000 Hz
Type Round
Colour White
Mounting depth 65 mm
Recess diameter 138 mm
(Ø) 165 mm
Weight 1.72 kg

Frequently bought together

Similar products

See and discover other items from category Speakers