KEPO FT-50T-1.9A1-480 Piezoceramic element Voltage: 30 V 1 pc(s)
Surface Sound converter optionally with or without electronic control.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: KEPO
Surface Sound converter optionally with or without electronic control.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: KEPO
Technical data
Content | 1 pc(s) |
---|---|
Dim | (Ø x H) 50 mm x 0.23 mm |
(Ø) | 50 mm |
Height | 0.23 mm |
Impedance | 800 Ω |
Connection | Soldering |
Fastening method | PCB |
Type | Round |
Type | FT-50T-1.9A1-480 |
Resonance | 1.9 kHz |
RoHS-compliant | Yes |
---|---|
Voltage | 30 V |
Product type | Piezoceramic element |
Documents & Downloads
Piezo-ceramic element
Surface Sound converter optionally with or without electronic control.
This text is machine translated.
Highlights & Details
- 30 V
Facts
- Without electronic control
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: KEPO
Comments
This product contains so-called "rare earth" elements and can therefore be subject to enormous material price fluctuations!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Transducers & Mini Speakers