There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Microphone capsule
(Ø x H) 9.7 mm x 4.5 mm
4.5 V DC
10 V DC
-43 dB
100 Hz
10000 Hz
2200 Ω
4.5 mm
4.5 - 10 V DC
100 Hz - 10000 Hz
1 pc(s)
9.7 mm
Yes
KPCM-G97H45P-43dB-1187
Datasheet 710832 KEPO KPCM-G97H45P-43dB-1187 Microphone capsule 4.5 - 10 V DC Frequency range=100 Hz - 10000 Hz