Technical data
Content | 1 pc(s) |
---|---|
Dim | (Ø x H) 23.8 mm x 13.6 mm |
(Ø) | 23.8 mm |
Height | 13.6 mm |
Connection | |
Fastening method | PCB |
Type | Round |
Sound signal type | Continuous acoustic signal |
Type | KPI-G2415-K8448 |
Noise emission | 85 dB |
Resonance | 3.5 kHz |
---|---|
Pitch | 12 mm |
RoHS-compliant | Yes |
Voltage | 12 V |
Product type | Piezo buzzer |
Piezo signaller
Highlights & Details
- 85 dB
- Continuous acoustic signal
- 12 V
- Warranty: 24 months
- Manufacturer: KEPO
Comments
This product contains so-called "rare earth" elements and can therefore be subject to enormous material price fluctuations!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Transducers & Mini Speakers