KEPO KPI-G3020-6277 Piezo buzzer Noise emission: 90 dB Voltage: 12 V Continuous acoustic signal 1 pc(s)

  • Item no.: 710537
  • Manufacturer no.: KPI-G3020-6277
  • EAN: 2050001032485

KEPO KPI-G3020-6277 piezo transducer 2.9

  • Warranty: 24 months
  • Manufacturer: KEPO
  • Item no.: 710537
  • Manufacturer no.: KPI-G3020-6277
  • EAN: 2050001032485

KEPO KPI-G3020-6277 piezo transducer 2.9

  • Warranty: 24 months
  • Manufacturer: KEPO
Content 1 pc(s)
(Ø) 30.2 mm
Height 14.7 mm
Connection Print
Fastening method PCB
Type Round
Sound signal type Continuous acoustic signal
Type KPI-G3020-6277
Noise emission 90 dB
Resonance 2.9 kHz
Pitch 17.5 mm
RoHS-compliant Yes
Voltage 12 V
Product type Piezo buzzer

Technical data

Content 1 pc(s)
(Ø) 30.2 mm
Height 14.7 mm
Connection Print
Fastening method PCB
Type Round
Sound signal type Continuous acoustic signal
Type KPI-G3020-6277
Noise emission 90 dB
Resonance 2.9 kHz

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers