KEPO KPM-G1205A11-K9218 Piezo buzzer Noise emission: 83 dB Voltage: 5 V Continuous acoustic signal 1 pc(s)

  • Item no.: 818271
  • Manufacturer no.: KPM-G1205A11-K9218
  • EAN: 2050001850478

TRANSDUCER

  • Warranty: 24 months
  • Manufacturer: KEPO
  • Item no.: 818271
  • Manufacturer no.: KPM-G1205A11-K9218
  • EAN: 2050001850478

TRANSDUCER

  • Warranty: 24 months
  • Manufacturer: KEPO
Content 1 pc(s)
Dim (Ø x H) 12 mm x 12.9 mm
(Ø) 12 mm
Height 12.9 mm
Connection Print
Features No circuits
Fastening method PCB
Type Round
Sound signal type Continuous acoustic signal
Type KPM-G1205A11-K9218
Noise emission 83 dB
Resonance 2000 Hz
Pitch 6.5 mm
RoHS-compliant Yes
Voltage 5 V
Product type Piezo buzzer

Technical data

Content 1 pc(s)
Dim (Ø x H) 12 mm x 12.9 mm
(Ø) 12 mm
Height 12.9 mm
Connection Print
Features No circuits
Fastening method PCB
Type Round
Sound signal type Continuous acoustic signal
Type KPM-G1205A11-K9218

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers