KEPO KPMB-G2345L1-K6440 Minature Buzzer
Variants
1.5 V 70 dB Continuous acoustic signal 12 V 75 dB Continuous acoustic signal 12 V 75 dB Continuous acoustic signal 12 V 80 dB Continuous acoustic signal 24 V 75 dB Continuous acoustic signal 24 V 75 dB Continuous acoustic signal 24 V 85 dB Continuous acoustic signal 3 V 75 dB Continuous acoustic signal 3 V 75 dB Continuous acoustic signal 4.5 V 70 dB Continuous acoustic signal 6 V 75 dB Continuous acoustic signal 9 V 75 dB Continuous acoustic signal 9 V 75 dB Continuous acoustic signal
Many possible applications due to small dimensions, long life, high reliability, and low current consumption.
Example of application: Alarm clocks, cash registers, power vehicles
This text is machine translated.
- Warranty: 24 months
- Manufacturer: KEPO
Variants
1.5 V 70 dB Continuous acoustic signal 12 V 75 dB Continuous acoustic signal 12 V 75 dB Continuous acoustic signal 12 V 80 dB Continuous acoustic signal 24 V 75 dB Continuous acoustic signal 24 V 75 dB Continuous acoustic signal 24 V 85 dB Continuous acoustic signal 3 V 75 dB Continuous acoustic signal 3 V 75 dB Continuous acoustic signal 4.5 V 70 dB Continuous acoustic signal 6 V 75 dB Continuous acoustic signal 9 V 75 dB Continuous acoustic signal 9 V 75 dB Continuous acoustic signal
Many possible applications due to small dimensions, long life, high reliability, and low current consumption.
Example of application: Alarm clocks, cash registers, power vehicles
This text is machine translated.
- Warranty: 24 months
- Manufacturer: KEPO
Technical data
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 34 x 17 x 16 mm |
Height | 16 mm |
Length | 34 mm |
Width | 17 mm |
Connection | Open end cable |
Fastening method | Screw-fit |
Type | Square |
Sound signal type | Continuous acoustic signal |
Type | KPMB-G2345L1-K6440 |
Noise emission | 70 dB |
---|---|
Resonance | 400 Hz |
RoHS-compliant | Yes |
Voltage | 4.5 V |
Product type | Mini buzzer |
Documents & Downloads
KEPO KPMB-G2345L1-K6440 Minature Buzzer
Many possible applications due to small dimensions, long life, high reliability, and low current consumption.
Example of application: Alarm clocks, cash registers, power vehicles
This text is machine translated.
Highlights & Details
- Small dimensions
Facts
- Without electronic control
- Warranty: 24 months
- Manufacturer: KEPO
Comments
This product contains so-called "rare earth" elements and can therefore be subject to enormous material price fluctuations!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Sound Transducers & Mini Speakers