
Highlights & Details
Piezo signaller
- 102 dB
- Siren
- 12 V DC
Technical specifications
- Product type
Piezo buzzer
- Fastening method
Screw-fit
- Sound signal type
Siren
- Voltage
12 V DC
- Dim
(Ø x H) 62 mm x 84 mm
- Connection
Open end cable
- Type
Round
- Noise emission
102 dB
- Content
1 pc(s)
- Height
84 mm
- (Ø)
62 mm
- RoHS-compliant
Yes
- Type
KPS-G6210-K1013
Documents & Downloads
Datasheet
Datasheet 719195 KEPO KPS-G6210-K1013 Piezo buzzer Noise emission: 102 dB Voltage: 12 V DC Siren 1 pc(s)
User & Safety Instructions
User & Safety Instructions 719195 KEPO KPS-G6210-K1013 Piezo buzzer Noise emission: 102 dB Voltage: 12 V DC Siren 1 pc(s)
Conformity certificate
Conformity certificate 719195 KEPO KPS-G6210-K1013 Piezo buzzer Noise emission: 102 dB Voltage: 12 V DC Siren 1 pc(s)

