KEPO KPT-G1912-K9207 Piezo buzzer Noise emission: 80 dB Voltage: 12 V Continuous acoustic signal 1 pc(s)

  • Item no.: 818281
  • Manufacturer no.: KPT-G1912-K9207
  • EAN: 2050001850560

BUZZER

  • Warranty: 24 months
  • Manufacturer: KEPO
  • Item no.: 818281
  • Manufacturer no.: KPT-G1912-K9207
  • EAN: 2050001850560

BUZZER

  • Warranty: 24 months
  • Manufacturer: KEPO
Content 1 pc(s)
Dim (Ø x H) 23 mm x 16.8 mm
(Ø) 23 mm
Height 16.8 mm
Connection Print
Fastening method PCB
Type Round
Sound signal type Continuous acoustic signal
Type KPT-G1912-K9207
Noise emission 80 dB
Resonance 2 kHz
Pitch 19 mm
RoHS-compliant Yes
Voltage 12 V
Product type Piezo buzzer

Technical data

Content 1 pc(s)
Dim (Ø x H) 23 mm x 16.8 mm
(Ø) 23 mm
Height 16.8 mm
Connection Print
Fastening method PCB
Type Round
Sound signal type Continuous acoustic signal
Type KPT-G1912-K9207
Noise emission 80 dB

Frequently bought together

Similar products

See and discover other items from category Sound Transducers & Mini Speakers