Kern 440-35N Precision scales Weight range 400 g Readability 0.01 g mains-powered, battery-powered, rechargeable Silver

  • Item no.: 754860
  • Manufacturer no.: 440-35N
  • EAN: 4045761012967

-Ring-shaped wind protection as standard, only for models with weighing plate size, weighing room ØxH 90 x 40 mmTechnische data - backlit LCD display, digit height 15 mm dimensions top plate (stainless steel *) - 81 mm - 105 mm * 130x130mm * - 150 x …

  • Warranty: 24 months
  • Manufacturer: Kern
  • Item no.: 754860
  • Manufacturer no.: 440-35N
  • EAN: 4045761012967

-Ring-shaped wind protection as standard, only for models with weighing plate size, weighing room ØxH 90 x 40 mmTechnische data - backlit LCD display, digit height 15 mm dimensions top plate (stainless steel *) - 81 mm - 105 mm * 130x130mm * - 150 x …

  • Warranty: 24 months
  • Manufacturer: Kern

Similar products

See and discover other items from category Precision & Laboratory Scales